
531BC148M500DGR | |
|---|---|
DigiKey Part Number | 336-5232-2-ND - Tape & Reel (TR) 336-5232-1-ND - Cut Tape (CT) 336-5232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 531BC148M500DGR |
Description | XTAL OSC XO 148.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±7ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 98mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,74000 € | 15,74 € |
| 10 | 13,68300 € | 136,83 € |
| 25 | 13,27640 € | 331,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,25424 € | 2.813,56 € |
| 500 | 10,84684 € | 5.423,42 € |
| Unit Price without VAT: | 15,74000 € |
|---|---|
| Unit Price with VAT: | 19,04540 € |

