Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

531AB000335DGR | |
|---|---|
DigiKey Part Number | 863-531AB000335DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 531AB000335DGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.2539 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 121mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530AB000335DG | Skyworks Solutions Inc. | 0 | 863-530AB000335DG-ND | 11,22120 € | Parametric Equivalent |
| 530AB000335DGR | Skyworks Solutions Inc. | 0 | 863-530AB000335DGRTR-ND | 10,17808 € | Parametric Equivalent |
| 531AB000335DG | Skyworks Solutions Inc. | 0 | 863-531AB000335DG-ND | 11,22120 € | Parametric Equivalent |
| 535AB000335DG | Skyworks Solutions Inc. | 0 | 535AB000335DG-ND | 11,22120 € | Parametric Equivalent |
| 535AB000335DGR | Skyworks Solutions Inc. | 0 | 535AB000335DGR-ND | 10,17808 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,17808 € | 2.544,52 € |
| Unit Price without VAT: | 10,17808 € |
|---|---|
| Unit Price with VAT: | 12,31548 € |


