530MB622M080DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 21,89280 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 21,47060 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 21,47060 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 21,89280 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 21,47060 €
Datasheet
622.08 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530MB622M080DG

DigiKey Part Number
530MB622M080DG-ND
Manufacturer
Manufacturer Product Number
530MB622M080DG
Description
XTAL OSC XO 622.0800MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
622.08 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530AB622M080DGSkyworks Solutions Inc.0530AB622M080DG-ND21,89280 €Parametric Equivalent
530AB622M080DGRSkyworks Solutions Inc.0530AB622M080DGR-ND21,47060 €Parametric Equivalent
530MB622M080DGRSkyworks Solutions Inc.0530MB622M080DGR-ND21,47060 €Parametric Equivalent
531AB622M080DGSkyworks Solutions Inc.0531AB622M080DG-ND21,89280 €Parametric Equivalent
531AB622M080DGRSkyworks Solutions Inc.0531AB622M080DGR-ND21,47060 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5021,89280 €1.094,64 €
Manufacturers Standard Package
Unit Price without VAT:21,89280 €
Unit Price with VAT:26,49029 €