
530EB50M0000DGR | |
|---|---|
DigiKey Part Number | 336-5606-2-ND - Tape & Reel (TR) 336-5606-1-ND - Cut Tape (CT) 336-5606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 530EB50M0000DGR |
Description | XTAL OSC XO 50.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 121mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVPECL | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1D1-25E50.000000 | SiTime | 0 | 1473-SIT9120AI-1D1-25E50.000000-ND | 9,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 10,21700 € | 102,17 € |
| 25 | 9,66280 € | 241,57 € |
| 50 | 9,55760 € | 477,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,40208 € | 2.100,52 € |
| 500 | 8,05676 € | 4.028,38 € |
| 750 | 7,86155 € | 5.896,16 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 14,21750 € |

