Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

516BEB000455AAGR | |
|---|---|
DigiKey Part Number | 516BEB000455AAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 516BEB000455AAGR |
Description | XTAL OSC VCXO 3.3V 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 26mA |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.071" (1.80mm) |
Type VCXO | Package / Case 6-SMD, No Lead |
Frequency - Output 1 148.3516MHz, 148.5MHz | Supplier Device Package 6-SMD (7x5) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22 mA |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 516BAA000455AAG | Skyworks Solutions Inc. | 0 | 516BAA000455AAG-ND | 13,74715 € | Parametric Equivalent |
| 516BAA000455AAGR | Skyworks Solutions Inc. | 0 | 516BAA000455AAGR-ND | 13,74713 € | Parametric Equivalent |
| 516BEB000455AAG | Skyworks Solutions Inc. | 0 | 516BEB000455AAG-ND | 13,74715 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,74713 € | 13.747,13 € |
| Unit Price without VAT: | 13,74713 € |
|---|---|
| Unit Price with VAT: | 16,63403 € |


