515CCB122M880BAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,94265 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,57573 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,94265 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 91
Unit Price: 12,55000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 91
Unit Price: 12,24000 €
Datasheet
122.88 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515CCB122M880BAGR

DigiKey Part Number
515CCB122M880BAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
515CCB122M880BAGR
Description
XTAL OSC VCXO 122.8800MHZ CMOS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
122.88 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Absolute Pull Range (APR)
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
29mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
CMOS
Current - Supply (Disable) (Max)
22mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
515CCA122M880BAGSkyworks Solutions Inc.0515CCA122M880BAG-ND3,94265 €Parametric Equivalent
515CCA122M880BAGRSkyworks Solutions Inc.0515CCA122M880BAGR-ND3,57573 €Parametric Equivalent
515CCB122M880BAGSkyworks Solutions Inc.0515CCB122M880BAG-ND3,94265 €Parametric Equivalent
SVC53C3D48C2-122.880MSuntsu Electronics, Inc.912388-SVC53C3D48C2-122.880M-ND12,55000 €Parametric Equivalent
SVC53C3D48D2-122.880MSuntsu Electronics, Inc.912388-SVC53C3D48D2-122.880MTR-ND12,24000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,57573 €3.575,73 €
Manufacturers Standard Package
Unit Price without VAT:3,57573 €
Unit Price with VAT:4,32663 €