Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514JAB000115BAGR | |
|---|---|
DigiKey Part Number | 863-514JAB000115BAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514JAB000115BAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510JAA125M000BAG | Skyworks Solutions Inc. | 0 | 863-510JAA125M000BAG-ND | 5,25000 € | Parametric Equivalent |
| 510JAA125M000BAGR | Skyworks Solutions Inc. | 0 | 863-510JAA125M000BAGR-ND | 5,25000 € | Parametric Equivalent |
| 514JAB000115BAG | Skyworks Solutions Inc. | 0 | 863-514JAB000115BAG-ND | 8,58405 € | Parametric Equivalent |
| XPL515125.000000K | Renesas Electronics Corporation | 0 | 800-XPL515125.000000KCT-ND | 9,48000 € | Parametric Equivalent |
| XUL515125.000000I | Renesas Electronics Corporation | 0 | 800-XUL515125.000000ICT-ND | 2,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,23341 € | 8.233,41 € |
| Unit Price without VAT: | 8,23341 € |
|---|---|
| Unit Price with VAT: | 9,96243 € |



