Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514FBA000110BAGR | |
|---|---|
DigiKey Part Number | 514FBA000110BAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514FBA000110BAGR |
Description | XTAL OSC XO 74.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514FBA000110BAG | Skyworks Solutions Inc. | 0 | 514FBA000110BAG-ND | 9,92085 € | Parametric Equivalent |
| 514FCA001000BAG | Skyworks Solutions Inc. | 0 | 514FCA001000BAG-ND | 10,49920 € | Parametric Equivalent |
| 514FCA001000BAGR | Skyworks Solutions Inc. | 0 | 514FCA001000BAGR-ND | 10,32629 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,68886 € | 9.688,86 € |
| Unit Price without VAT: | 9,68886 € |
|---|---|
| Unit Price with VAT: | 11,72352 € |


