Parametric Equivalent

514BCB001855BAG | |
|---|---|
DigiKey Part Number | 514BCB001855BAG-ND |
Manufacturer | |
Manufacturer Product Number | 514BCB001855BAG |
Description | XTAL OSC XO 235.4000KHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 235.4 kHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514BCB001855BAGR | Skyworks Solutions Inc. | 0 | 514BCB001855BAGR-ND | 9,21079 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,48435 € | 1.896,87 € |
| Unit Price without VAT: | 9,48435 € |
|---|---|
| Unit Price with VAT: | 11,47606 € |


