Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514BCB000118BAGR | |
|---|---|
DigiKey Part Number | 514BCB000118BAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514BCB000118BAGR |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514BCA000118BAG | Skyworks Solutions Inc. | 0 | 514BCA000118BAG-ND | 10,49920 € | Parametric Equivalent |
| 514BCA000118BAGR | Skyworks Solutions Inc. | 0 | 514BCA000118BAGR-ND | 10,32629 € | Parametric Equivalent |
| 514BCB000118BAG | Skyworks Solutions Inc. | 0 | 514BCB000118BAG-ND | 9,48435 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,21079 € | 9.210,79 € |
| Unit Price without VAT: | 9,21079 € |
|---|---|
| Unit Price with VAT: | 11,14506 € |


