Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514BCA001604CAG | |
|---|---|
DigiKey Part Number | 863-514BCA001604CAG-ND |
Manufacturer | |
Manufacturer Product Number | 514BCA001604CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 135 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511BCA135M000CAG | Skyworks Solutions Inc. | 0 | 863-511BCA135M000CAG-ND | 4,66180 € | Parametric Equivalent |
| 511BCA135M000CAGR | Skyworks Solutions Inc. | 0 | 863-511BCA135M000CAGRTR-ND | 4,22822 € | Parametric Equivalent |
| 514BCA001604CAGR | Skyworks Solutions Inc. | 0 | 863-514BCA001604CAGRTR-ND | 10,32629 € | Parametric Equivalent |
| SIT9121AI-2B1-33E135.000000 | SiTime | 0 | 1473-SIT9121AI-2B1-33E135.000000-ND | 9,26000 € | Parametric Equivalent |
| SIT9121AI-2B1-33E135.000000T | SiTime | 0 | 1473-SIT9121AI-2B1-33E135.000000TTR-ND | 2,36596 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,49920 € | 2.099,84 € |
| Unit Price without VAT: | 10,49920 € |
|---|---|
| Unit Price with VAT: | 12,70403 € |



