Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

512CAB001058BAG | |
|---|---|
DigiKey Part Number | 512CAB001058BAG-ND |
Manufacturer | |
Manufacturer Product Number | 512CAB001058BAG |
Description | XTAL OSC XO 3.3V 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Base Resonator Crystal | Height 0.052" (1.33mm) |
Type XO (Standard) | Package / Case 6-SMD, No Lead |
Frequency - Output 1 15.36MHz, 16MHz | Supplier Device Package 6-SMD (5x3.2) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18 mA |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 512CAA001058BAG | Skyworks Solutions Inc. | 0 | 512CAA001058BAG-ND | 3,64830 € | Parametric Equivalent |
| 512CAA001058BAGR | Skyworks Solutions Inc. | 0 | 512CAA001058BAGR-ND | 3,30870 € | Parametric Equivalent |
| 512CAB001058BAGR | Skyworks Solutions Inc. | 0 | 512CAB001058BAGR-ND | 3,30870 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,64830 € | 729,66 € |
| Unit Price without VAT: | 3,64830 € |
|---|---|
| Unit Price with VAT: | 4,41444 € |


