Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

512BCA000868AAG | |
|---|---|
DigiKey Part Number | 512BCA000868AAG-ND |
Manufacturer | |
Manufacturer Product Number | 512BCA000868AAG |
Description | XTAL OSC XO 3.3V 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.071" (1.80mm) |
Type XO (Standard) | Package / Case 6-SMD, No Lead |
Frequency - Output 1 148.3MHz, 148.5MHz | Supplier Device Package 6-SMD (7x5) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18 mA |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 512BCA000868AAGR | Skyworks Solutions Inc. | 0 | 512BCA000868AAGR-ND | 6,26801 € | Parametric Equivalent |
| 513BCA000868AAG | Skyworks Solutions Inc. | 0 | 513BCA000868AAG-ND | 6,73565 € | Parametric Equivalent |
| 513BCA000868AAGR | Skyworks Solutions Inc. | 0 | 513BCA000868AAGR-ND | 6,26801 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,73565 € | 1.347,13 € |
| Unit Price without VAT: | 6,73565 € |
|---|---|
| Unit Price with VAT: | 8,15014 € |


