Parametric Equivalent

512BBA000233BAG | |
|---|---|
DigiKey Part Number | 512BBA000233BAG-ND |
Manufacturer | |
Manufacturer Product Number | 512BBA000233BAG |
Description | XTAL OSC XO 3.3V 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Base Resonator Crystal | Height 0.052" (1.33mm) |
Type XO (Standard) | Package / Case 6-SMD, No Lead |
Frequency - Output 1 100MHz, 125MHz | Supplier Device Package 6-SMD (5x3.2) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18 mA |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 512BBA000233BAGR | Skyworks Solutions Inc. | 0 | 512BBA000233BAGR-ND | 4,24747 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,68305 € | 936,61 € |
| Unit Price without VAT: | 4,68305 € |
|---|---|
| Unit Price with VAT: | 5,66649 € |


