Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511JAA10M0000CAG | |
|---|---|
DigiKey Part Number | 863-511JAA10M0000CAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511JAA10M0000CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511JAA10M0000CAGR | Skyworks Solutions Inc. | 0 | 863-511JAA10M0000CAGRTR-ND | 3,49501 € | Parametric Equivalent |
| 514JAA000112CAG | Skyworks Solutions Inc. | 0 | 863-514JAA000112CAG-ND | 9,56025 € | Parametric Equivalent |
| 514JAA000112CAGR | Skyworks Solutions Inc. | 0 | 863-514JAA000112CAGRTR-ND | 9,28449 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,85365 € | 770,73 € |
| Unit Price without VAT: | 3,85365 € |
|---|---|
| Unit Price with VAT: | 4,66292 € |


