


511EAA-BBAG | |
|---|---|
DigiKey Part Number | 511EAA-BBAG-ND |
Manufacturer | |
Manufacturer Product Number | 511EAA-BBAG |
Description | XTAL OSC PROG XO LVPECL 2.5V |
Customer Reference | |
Detailed Description | XO (Standard) LVPECL 125 MHz ~ 169.999 MHz Programmable Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 125 MHz ~ 169.999 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18 mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,24000 € | 18,24 € |
| 10 | 14,14100 € | 141,41 € |
| 25 | 12,79960 € | 319,99 € |
| 50 | 11,87720 € | 593,86 € |
| 100 | 11,02780 € | 1.102,78 € |
| 250 | 10,00664 € | 2.501,66 € |
| 500 | 9,30452 € | 4.652,26 € |
| Unit Price without VAT: | 18,24000 € |
|---|---|
| Unit Price with VAT: | 22,07040 € |

