
OSC8AC500-SCO-J046 | |
|---|---|
DigiKey Part Number | 3994-OSC8AC500-SCO-J046TR-ND - Tape & Reel (TR) 3994-OSC8AC500-SCO-J046CT-ND - Cut Tape (CT) 3994-OSC8AC500-SCO-J046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC8AC500-SCO-J046 |
Description | OSC XO 125MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 5,15000 € | 51,50 € |
| 25 | 4,87040 € | 121,76 € |
| 50 | 4,66920 € | 233,46 € |
| 100 | 4,47630 € | 447,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,29165 € | 858,33 € |
| 400 | 4,11473 € | 1.645,89 € |
| 600 | 4,01472 € | 2.408,83 € |
| 1.000 | 3,89231 € | 3.892,31 € |
| 1.400 | 3,81377 € | 5.339,28 € |
| 2.000 | 3,73232 € | 7.464,64 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,16320 € |

