New at DigiKey
125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC8AC500-SCO-J046

DigiKey Part Number
3994-OSC8AC500-SCO-J046TR-ND - Tape & Reel (TR)
3994-OSC8AC500-SCO-J046CT-ND - Cut Tape (CT)
3994-OSC8AC500-SCO-J046DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC8AC500-SCO-J046
Description
OSC XO 125MHZ HCSL 3.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCSL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Current - Supply (Max)
40mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,92000 €5,92 €
105,15000 €51,50 €
254,87040 €121,76 €
504,66920 €233,46 €
1004,47630 €447,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2004,29165 €858,33 €
4004,11473 €1.645,89 €
6004,01472 €2.408,83 €
1.0003,89231 €3.892,31 €
1.4003,81377 €5.339,28 €
2.0003,73232 €7.464,64 €
Manufacturers Standard Package
Unit Price without VAT:5,92000 €
Unit Price with VAT:7,16320 €