Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT9501AI-02B1-2510-25.000000E | |
|---|---|
DigiKey Part Number | 1473-SIT9501AI-02B1-2510-25.000000ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9501AI-02B1-2510-25.000000E |
Description | MEMS OSC XO 25MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2B1-25E25.000000 | SiTime | 0 | 1473-SIT9120AI-2B1-25E25.000000-ND | 9,26000 € | Parametric Equivalent |
| SIT9375AE-02B1-2510-25.000000E | SiTime | 0 | 1473-SIT9375AE-02B1-2510-25.000000ETR-ND | 6,60323 € | Parametric Equivalent |
| SIT9375AI-02B1-2510-25.000000E | SiTime | 1.813 | 1473-SIT9375AI-02B1-2510-25.000000ECT-ND | 7,96000 € | Parametric Equivalent |
| SIT9501AE-02B1-2510-25.000000E | SiTime | 0 | 1473-SIT9501AE-02B1-2510-25.000000ETR-ND | 7,59382 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,84141 € | 5.841,41 € |
| Unit Price without VAT: | 5,84141 € |
|---|---|
| Unit Price with VAT: | 7,06811 € |



