
SIT9366AE-4B1-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AE-4B1-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AE-4B1-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 89mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCSL | Current - Supply (Disable) (Max) 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,32000 € | 17,32 € |
| 10 | 15,05400 € | 150,54 € |
| 25 | 14,23840 € | 355,96 € |
| 50 | 13,65160 € | 682,58 € |
| 100 | 13,08960 € | 1.308,96 € |
| 250 | 12,38312 € | 3.095,78 € |
| 500 | 12,07770 € | 6.038,85 € |
| Unit Price without VAT: | 17,32000 € |
|---|---|
| Unit Price with VAT: | 20,95720 € |

