


SIT8944BM-11-33EA12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8944BM-11-33EA12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8944BM-11-33EA12.000000 |
Description | MEMS OSC XO 12.000000 MHZ LVCMOS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 4.5mA |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,38800 € | 433,88 € |
| Unit Price without VAT: | 43,38800 € |
|---|---|
| Unit Price with VAT: | 52,49948 € |


