
SIT9122AC-2D2-25E250.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AC-2D2-25E250.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AC-2D2-25E250.000000 |
Description | MEMS OSC XO 250.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 7,52000 € | 75,20 € |
| 25 | 7,11160 € | 177,79 € |
| 50 | 6,81800 € | 340,90 € |
| 100 | 6,53670 € | 653,67 € |
| 250 | 6,18300 € | 1.545,75 € |
| 500 | 5,92854 € | 2.964,27 € |
| 1.000 | 5,68490 € | 5.684,90 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,46650 € |

