250 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9122AC-1D2-33E250.000000

DigiKey Part Number
1473-SIT9122AC-1D2-33E250.000000-ND
Manufacturer
Manufacturer Product Number
SIT9122AC-1D2-33E250.000000
Description
MEMS OSC XO 250.0000MHZ LVPECL
Customer Reference
Detailed Description
250 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.615
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
18,65000 €8,65 €
107,52000 €75,20 €
257,11160 €177,79 €
506,81800 €340,90 €
1006,53670 €653,67 €
2506,18300 €1.545,75 €
5005,92854 €2.964,27 €
1.0005,68490 €5.684,90 €
Manufacturers Standard Package
Unit Price without VAT:8,65000 €
Unit Price with VAT:10,46650 €