33.3333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AC-81-18E-33.333300

DigiKey Part Number
1473-SIT8208AC-81-18E-33.333300-ND
Manufacturer
Manufacturer Product Number
SIT8208AC-81-18E-33.333300
Description
MEMS OSC XO 33.3333MHZ LVCMOS LV
Customer Reference
Detailed Description
33.3333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
31mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,67100 €26,71 €
252,52600 €63,15 €
502,42140 €121,07 €
1002,32120 €232,12 €
2502,19532 €548,83 €
5002,10470 €1.052,35 €
1.0002,01788 €2.017,88 €
2.5001,90873 €4.771,82 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,72680 €