
SIT9120AI-1D1-25E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D1-25E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D1-25E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 8,05600 € | 80,56 € |
| 25 | 7,61920 € | 190,48 € |
| 50 | 7,30460 € | 365,23 € |
| 100 | 7,00330 € | 700,33 € |
| 250 | 6,62436 € | 1.656,09 € |
| 500 | 6,35182 € | 3.175,91 € |
| 1.000 | 6,09083 € | 6.090,83 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,21670 € |

