150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1C1-33E150.000000

DigiKey Part Number
1473-SIT9120AI-1C1-33E150.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1C1-33E150.000000
Description
MEMS OSC XO 150.0000MHZ LVPECL
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
19,27000 €9,27 €
108,05500 €80,55 €
257,61800 €190,45 €
507,30340 €365,17 €
1007,00210 €700,21 €
2506,62328 €1.655,82 €
5006,35074 €3.175,37 €
1.0006,08982 €6.089,82 €
Manufacturers Standard Package
Unit Price without VAT:9,27000 €
Unit Price with VAT:11,21670 €