
SIT9120AI-1B2-33E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B2-33E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B2-33E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,86000 € | 10,86 € |
| 10 | 9,43800 € | 94,38 € |
| 25 | 8,92680 € | 223,17 € |
| 50 | 8,55840 € | 427,92 € |
| 100 | 8,20540 € | 820,54 € |
| 250 | 7,76172 € | 1.940,43 € |
| 500 | 7,44262 € | 3.721,31 € |
| 1.000 | 7,14241 € | 7.142,41 € |
| Unit Price without VAT: | 10,86000 € |
|---|---|
| Unit Price with VAT: | 13,14060 € |

