200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-2D1-33E200.000000

DigiKey Part Number
1473-SIT9120AC-2D1-33E200.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-2D1-33E200.000000
Description
MEMS OSC XO 200.0000MHZ LVDS SMD
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.733
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
19,11000 €9,11 €
107,91800 €79,18 €
257,48840 €187,21 €
507,17920 €358,96 €
1006,88310 €688,31 €
2506,51072 €1.627,68 €
5006,24282 €3.121,41 €
1.0005,98634 €5.986,34 €
Manufacturers Standard Package
Unit Price without VAT:9,11000 €
Unit Price with VAT:11,02310 €