
SIT9120AC-2B1-33E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B1-33E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B1-33E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 10 | 7,91500 € | 79,15 € |
| 25 | 7,48520 € | 187,13 € |
| 50 | 7,17640 € | 358,82 € |
| 100 | 6,88030 € | 688,03 € |
| 250 | 6,50804 € | 1.627,01 € |
| 500 | 6,24030 € | 3.120,15 € |
| 1.000 | 5,98388 € | 5.983,88 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 11,02310 € |

