
SIT9120AC-1B3-33E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B3-33E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B3-33E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 7,35900 € | 73,59 € |
| 25 | 6,96040 € | 174,01 € |
| 50 | 6,67280 € | 333,64 € |
| 100 | 6,39750 € | 639,75 € |
| 250 | 6,05132 € | 1.512,83 € |
| 500 | 5,80228 € | 2.901,14 € |
| 1.000 | 5,56381 € | 5.563,81 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,24870 € |

