
SIT9120AC-1B2-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B2-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B2-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 10 | 9,26700 € | 92,67 € |
| 25 | 8,76440 € | 219,11 € |
| 50 | 8,40280 € | 420,14 € |
| 100 | 8,05640 € | 805,64 € |
| 250 | 7,62072 € | 1.905,18 € |
| 500 | 7,30738 € | 3.653,69 € |
| 1.000 | 7,00730 € | 7.007,30 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,91070 € |

