
SIT9120AC-1B1-25E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B1-25E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B1-25E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,23000 € | 11,23 € |
| 10 | 9,75900 € | 97,59 € |
| 25 | 9,22920 € | 230,73 € |
| 50 | 8,84840 € | 442,42 € |
| 100 | 8,48350 € | 848,35 € |
| 250 | 8,02492 € | 2.006,23 € |
| 500 | 7,69498 € | 3.847,49 € |
| 1.000 | 7,41533 € | 7.415,33 € |
| Unit Price without VAT: | 11,23000 € |
|---|---|
| Unit Price with VAT: | 13,58830 € |

