


SIT9005AI-11-33SA100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-11-33SA100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-11-33SA100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.125%, Center Spread | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,65300 € | 46,53 € |
| 25 | 4,40040 € | 110,01 € |
| 50 | 4,21880 € | 210,94 € |
| 100 | 4,04440 € | 404,44 € |
| 250 | 3,82528 € | 956,32 € |
| 500 | 3,66760 € | 1.833,80 € |
| 1.000 | 3,51658 € | 3.516,58 € |
| 2.500 | 3,32674 € | 8.316,85 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,47350 € |

