


SIT8924BE-11-18E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BE-11-18E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-11-18E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BE-11-18E-25.000000 Models |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 4.5mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 4.5mA |
Voltage - Supply 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,39000 € | 10,39 € |
| 10 | 9,02600 € | 90,26 € |
| 25 | 8,53640 € | 213,41 € |
| 50 | 8,18420 € | 409,21 € |
| 100 | 7,84680 € | 784,68 € |
| 250 | 7,42244 € | 1.855,61 € |
| 500 | 7,11716 € | 3.558,58 € |
| 1.000 | 6,82489 € | 6.824,89 € |
| Unit Price without VAT: | 10,39000 € |
|---|---|
| Unit Price with VAT: | 12,57190 € |

