
SIT8920BM-23-33E-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-23-33E-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-23-33E-10.000000 |
Description | MEMS OSC XO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 10 | 14,64400 € | 146,44 € |
| 25 | 13,85040 € | 346,26 € |
| 50 | 13,27960 € | 663,98 € |
| 100 | 12,73290 € | 1.273,29 € |
| 250 | 12,04552 € | 3.011,38 € |
| 500 | 11,70806 € | 5.854,03 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,38850 € |

