4 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8918AA-82-33E-4.000000

DigiKey Part Number
1473-SIT8918AA-82-33E-4.000000-ND
Manufacturer
Manufacturer Product Number
SIT8918AA-82-33E-4.000000
Description
MEMS OSC XO 4.0000MHZ LVCM LVTTL
Customer Reference
Detailed Description
4 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
111,18000 €11,18 €
109,72300 €97,23 €
259,19600 €229,90 €
508,81640 €440,82 €
1008,45290 €845,29 €
2507,99588 €1.998,97 €
5007,66716 €3.833,58 €
1.0007,38516 €7.385,16 €
Manufacturers Standard Package
Unit Price without VAT:11,18000 €
Unit Price with VAT:13,52780 €