Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT8208AC-2F-18E-25.000000T | |
|---|---|
DigiKey Part Number | SIT8208AC-2F-18E-25.000000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-2F-18E-25.000000T |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 31mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 30mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AC-2F-18E-25.000000X | SiTime | 0 | SIT8208AC-2F-18E-25.000000X-ND | 3,69604 € | Parametric Equivalent |
| SIT8208AC-2F-18E-25.000000Y | SiTime | 0 | SIT8208AC-2F-18E-25.000000Y-ND | 3,07234 € | Parametric Equivalent |
| SIT8225AC-2F-18E-25.000000T | SiTime | 0 | SIT8225AC-2F-18E-25.000000T-ND | 3,07234 € | Parametric Equivalent |
| SIT8225AC-2F-18E-25.000000X | SiTime | 0 | SIT8225AC-2F-18E-25.000000X-ND | 3,69604 € | Parametric Equivalent |
| SIT8225AC-2F-18E-25.000000Y | SiTime | 0 | SIT8225AC-2F-18E-25.000000Y-ND | 3,07234 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,07234 € | 9.217,02 € |
| Unit Price without VAT: | 3,07234 € |
|---|---|
| Unit Price with VAT: | 3,71753 € |


