


SIT8008BC-12-25E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-12-25E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-12-25E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 4.2mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 4.2mA |
Output HCMOS, LVCMOS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,74400 € | 17,44 € |
| 25 | 1,64880 € | 41,22 € |
| 50 | 1,58060 € | 79,03 € |
| 100 | 1,51530 € | 151,53 € |
| 250 | 1,43304 € | 358,26 € |
| 500 | 1,37382 € | 686,91 € |
| 1.000 | 1,31707 € | 1.317,07 € |
| 2.500 | 1,24574 € | 3.114,35 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

