


SIT8008BC-11-25S-32.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-11-25S-32.000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-11-25S-32.000000 |
Description | MEMS OSC XO 32.000000 MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 4.2mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 2.5µA |
Output HCMOS, LVCMOS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75335 € | 753,35 € |
| Unit Price without VAT: | 0,75335 € |
|---|---|
| Unit Price with VAT: | 0,91155 € |

