


SIT8008AC-11-18E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-11-18E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-11-18E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 3.9mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 3.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,85000 € | 18,50 € |
| 25 | 1,74960 € | 43,74 € |
| 50 | 1,67720 € | 83,86 € |
| 100 | 1,60780 € | 160,78 € |
| 250 | 1,52052 € | 380,13 € |
| 500 | 1,45768 € | 728,84 € |
| 1.000 | 1,39750 € | 1.397,50 € |
| 2.500 | 1,32181 € | 3.304,52 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |

