32.768 MHz DCXO LVDS Oscillator 3.3V Enable/Disable 10-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3521AI-2C1331GU32.768000

DigiKey Part Number
1473-SIT3521AI-2C1331GU32.768000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3521AI-2C1331GU32.768000
Description
MEMS OSC I2C/SPI 32.768000 MHZ L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 MHz DCXO LVDS Oscillator 3.3V Enable/Disable 10-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Absolute Pull Range (APR)
±3185ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
80mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
10-VQFN Exposed Pad
Type
Supplier Device Package
10-QFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVDS
Current - Supply (Disable) (Max)
61mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,89204 €3.973,01 €
Manufacturers Standard Package
Unit Price without VAT:15,89204 €
Unit Price with VAT:19,22937 €