Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SIT5357AE-FQG33JH-100.000000X | |
|---|---|
DigiKey Part Number | 1473-SIT5357AE-FQG33JH-100.000000XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5357AE-FQG33JH-100.000000X |
Description | MEMS OSC TCXO 100.000000 MHZ LVC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 MHz DCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppb |
Mfr | Absolute Pull Range (APR) ±199.06ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 62mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVCMOS | Height - Seated (Max) 0.042" (1.06mm) |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5347AE-FQ033JTB100.000000 | SiTime | 0 | 1473-SIT5347AE-FQ033JTB100.000000TR-ND | 573,33600 € | Parametric Equivalent |
| SIT5357AE-FQ033JT-100.000000 | SiTime | 0 | 1473-SIT5357AE-FQ033JT-100.000000-ND | 100,89000 € | Parametric Equivalent |
| SIT5357AE-FQG33JG-100.000000X | SiTime | 0 | 1473-SIT5357AE-FQG33JG-100.000000XTR-ND | 90,18556 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 90,18556 € | 22.546,39 € |
| Unit Price without VAT: | 90,18556 € |
|---|---|
| Unit Price with VAT: | 109,12453 € |


