


SIT5146AI-FA-33VTA57.850000 | |
|---|---|
DigiKey Part Number | 1473-SIT5146AI-FA-33VTA57.850000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5146AI-FA-33VTA57.850000 |
Description | MEMS OSC TCXO 57.850000 MHZ LVCM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 57.85 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±1ppm |
Mfr | Absolute Pull Range (APR) ±2.25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 57mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVCMOS | Height - Seated (Max) 0.042" (1.06mm) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 91,57200 € | 915,72 € |
| Unit Price without VAT: | 91,57200 € |
|---|---|
| Unit Price with VAT: | 110,80212 € |

