Parametric Equivalent
Parametric Equivalent




SIT5022AI-1DE-33S-625.000000Y | |
|---|---|
DigiKey Part Number | SIT5022AI-1DE-33S-625.000000Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5022AI-1DE-33S-625.000000Y |
Description | MEMS OSC TCXO 625.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 625 MHz TCXO LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 69mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 100µA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5022AI-1DE-33S-625.000000T | SiTime | 0 | SIT5022AI-1DE-33S-625.000000T-ND | 18,41744 € | Parametric Equivalent |
| SIT5022AI-1DE-33S-625.000000X | SiTime | 210 | 1473-30187-2-ND | 22,71091 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,41744 € | 18.417,44 € |
| Unit Price without VAT: | 18,41744 € |
|---|---|
| Unit Price with VAT: | 22,28510 € |


