Parametric Equivalent
Parametric Equivalent




SIT5021AC-2CE-25VB148.351648Y | |
|---|---|
DigiKey Part Number | SIT5021AC-2CE-25VB148.351648Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5021AC-2CE-25VB148.351648Y |
Description | MEMS OSC VCTCXO 148.351648MHZ LV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 148.351648 MHz VCTCXO LVDS Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVDS | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5021AC-2CE-25VB148.351648T | SiTime | 0 | SIT5021AC-2CE-25VB148.351648T-ND | 11,00186 € | Parametric Equivalent |
| SIT5021AC-2CE-25VB148.351648X | SiTime | 0 | 1473-30170-2-ND | 11,16732 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,00186 € | 11.001,86 € |
| Unit Price without VAT: | 11,00186 € |
|---|---|
| Unit Price with VAT: | 13,31225 € |


