Similar




Category | Mounting Type Surface Mount |
Mfr | Package / Case 4-SMD, No Lead |
Series | Supplier Device Package 4-SMD (7x5) |
Packaging Tape & Reel (TR) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.039" (1.00mm) |
Base Resonator | Base Product Number |
Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5000AI-8E-33N0-10.000000Y | SiTime | 0 | 1473-31048-1-ND | 2,97000 € | Similar |


