SIT5000ACC8E-33VQ-19.200000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 469
Unit Price: 2,63000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,68340 €
Datasheet
19.2 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.2 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT5000ACC8E-33VQ-19.200000T

DigiKey Part Number
SIT5000ACC8E-33VQ-19.200000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5000ACC8E-33VQ-19.200000T
Description
MEMS OSC VCTCXO 19.2000MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19.2 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±5ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Output
LVCMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT5000ACC8E-33VQ-19.200000XSiTime4691473-31047-1-ND2,63000 €Parametric Equivalent
SIT5000ACC8E-33VQ-19.200000YSiTime0SIT5000ACC8E-33VQ-19.200000Y-ND1,68340 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,56730 €4.701,90 €
Manufacturers Standard Package
Unit Price without VAT:1,56730 €
Unit Price with VAT:1,89643 €