Parametric Equivalent




SIT3922AC-2CF-33EM300.000000T | |
|---|---|
DigiKey Part Number | SIT3922AC-2CF-33EM300.000000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3922AC-2CF-33EM300.000000T |
Description | MEMS OSC DCXO 300.0000MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 MHz DCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±10ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 55mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT3922AC-2CF-33EM300.000000Y | SiTime | 0 | SIT3922AC-2CF-33EM300.000000Y-ND | 31,77575 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 31,77575 € | 95.327,25 € |
| Unit Price without VAT: | 31,77575 € |
|---|---|
| Unit Price with VAT: | 38,44866 € |


