Similar
Similar
Parametric Equivalent




SIT3921AC-1B2-33NH16.000000Y | |
|---|---|
DigiKey Part Number | SIT3921AC-1B2-33NH16.000000Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3921AC-1B2-33NH16.000000Y |
Description | MEMS OSC DCXO 16.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz DCXO LVPECL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 69mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT3921AC-1B2-25NH16.000000T | SiTime | 0 | SIT3921AC-1B2-25NH16.000000T-ND | 11,34549 € | Similar |
| SIT3921AC-1B2-25NH16.000000Y | SiTime | 0 | SIT3921AC-1B2-25NH16.000000Y-ND | 11,34549 € | Similar |
| SIT3921AC-1B2-33NH16.000000T | SiTime | 0 | SIT3921AC-1B2-33NH16.000000T-ND | 11,34549 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,34549 € | 11.345,49 € |
| Unit Price without VAT: | 11,34549 € |
|---|---|
| Unit Price with VAT: | 13,72804 € |


