
SIT3907AI-2F-33NX-20.000000X | |
|---|---|
DigiKey Part Number | 1473-SIT3907AI-2F-33NX-20.000000XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3907AI-2F-33NX-20.000000X |
Description | OSC MEMS 20.0000MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Category | Frequency Stability ±10ppm |
Mfr | Absolute Pull Range (APR) ±385ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 34mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,75388 € | 1.688,47 € |
| Unit Price without VAT: | 6,75388 € |
|---|---|
| Unit Price with VAT: | 8,17219 € |

